Datasheets
340L-100S-08C by:
nVent Schroff
Birtcher Products
Calmark
nVent Schroff
Not Found

Part Details for 340L-100S-08C by nVent Schroff

Results Overview of 340L-100S-08C by nVent Schroff

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F100SKDFB#X0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
QB-R5F100SL-TB Renesas Electronics Corporation RL78/G13 (R5F100SLAFB) Target Board
R5F100SHAFB Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications

Price & Stock for 340L-100S-08C

Part # Distributor Description Stock Price Buy
DISTI # 46W1507
Newark Card Guide, Wedge Trainer, Aluminium Alloy, Accessory Type:Card Guide, For Use With:Sheet Metals, ... Non Machined Cold Walls & Pcb S, Guide Width:0.48", Guide Length:4", Product Range:Wedge-Tainer Series Rohs Compliant: No |Nvent Schroff 340L-100S-08C more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 21
  • 1 $93.1200
  • 10 $93.1200
  • 25 $91.0200
  • 50 $88.9000
$88.9000 / $93.1200 Buy Now

Part Details for 340L-100S-08C

340L-100S-08C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

340L-100S-08C Part Data Attributes

340L-100S-08C nVent Schroff
Buy Now Datasheet
Compare Parts:
340L-100S-08C nVent Schroff
Select a part to compare:
Samacsys Manufacturer SCHROFF