Part Details for 340HS002NF25-6C by Glenair Inc
Results Overview of 340HS002NF25-6C by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS002NF25-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0146
|
Newark | Shorting Cap Backshell, Sz 25, Alum, Connector Shell Size:25, Cable Diameter Max:42.2Mm, Strain R... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$118.1700 / $436.0100 | Buy Now |
DISTI #
340HS002NF25-6C
|
Avnet Americas | Connector Accessories Sealed Shorting Cap Backshell Straight Electroless Nickel - Bulk (Alt: 340HS00... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$94.7910 / $394.0234 | Buy Now |
DISTI #
631-340HS002NF25-6C
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$137.4100 / $449.3400 | Order Now |
DISTI #
340HS002NF25-6C
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$131.5500 / $442.7800 | Buy Now |
DISTI #
GLE340HS002NF25-6C
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$137.0035 / $645.9400 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 15 |
|
$309.7100 / $496.8800 | Buy Now |
Part Details for 340HS002NF25-6C
340HS002NF25-6C CAD Models
340HS002NF25-6C Part Data Attributes
|
340HS002NF25-6C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS002NF25-6C
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |