Part Details for 340HS002NF17-6C by Glenair Inc
Overview of 340HS002NF17-6C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS002NF17-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0119
|
Newark | Shorting Cap Backshell, Sz 17, Alum, Connector Shell Size:17, Cable Diameter Max:29.2Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: No |Glenair 340HS002NF17-6C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$103.9500 / $398.1100 | Buy Now |
DISTI #
3937-340HS002NF17-6C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$640.6300 | Buy Now |
DISTI #
340HS002NF17-6C
|
Avnet Americas | BACKSHELL - Bulk (Alt: 340HS002NF17-6C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$98.0076 / $442.3350 | Buy Now |
DISTI #
654-340HS002NF17-6C
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Not Compliant | 0 |
|
$102.6800 / $236.1500 | Order Now |
DISTI #
71089134
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$153.0250 | Buy Now |
DISTI #
77938066
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$156.9487 / $378.0641 | Buy Now |
DISTI #
GLE340HS002NF17-6C
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$120.5217 / $589.7800 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 7 |
|
$272.4500 / $453.6800 | Buy Now |
Part Details for 340HS002NF17-6C
340HS002NF17-6C CAD Models
340HS002NF17-6C Part Data Attributes
|
340HS002NF17-6C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS002NF17-6C
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Backshell Clamping | BARS/STRAPS | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |