Part Details for 340HS002NF11-2U10B by Glenair Inc
Overview of 340HS002NF11-2U10B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS002NF11-2U10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0093
|
Newark | Shorting Cap Backshell, Sz 11, Alum, Connector Shell Size:11, Cable Diameter Max:19.6Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Na |Glenair 340HS002NF11-2U10B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$112.8900 / $416.5400 | Buy Now |
DISTI #
3937-340HS002NF11-2U10B-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$658.5900 | Buy Now |
DISTI #
340HS002NF11-2U10B
|
Avnet Americas | Connector Accessories Sealed Shorting Cap Backshell Straight Electroless Nickel - Bulk (Alt: 340HS002NF11-2U10B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$81.6764 | Buy Now |
DISTI #
631-40HS002NF112U10B
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$117.6100 / $270.4900 | Order Now |
DISTI #
71090253
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$83.6667 / $260.0513 | Buy Now |
DISTI #
77935833
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$260.0513 / $417.2051 | Buy Now |
DISTI #
GLE340HS002NF11-2U10B
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$138.0365 / $650.8401 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 5 |
|
$312.0600 / $500.6500 | Buy Now |