There are no models available for this part yet.
Overview of 340HS002M17-2H10B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 340HS002M17-2H10B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ0062
|
Newark | Shorting Cap Backshell, Sz 17, Alum, Connector Shell Size:17, Cable Diameter Max:29.2Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Na |Glenair 340HS002M17-2H10B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$108.7300 / $416.4500 | Buy Now | |
DISTI #
3937-340HS002M17-2H10B-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$438.4620 / $730.1200 | Buy Now | |
DISTI #
340HS002M17-2H10B
|
Avnet Americas | ADAPTER - Bulk (Alt: 340HS002M17-2H10B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$576.0442 | Buy Now | |
DISTI #
654-340HS002M172H10B
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE PVC JKT TERM RoHS: Compliant | 0 |
|
$107.4000 / $247.0300 | Order Now | |
DISTI #
71089181
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 17 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$74.3462 / $164.1795 | Buy Now | |
DISTI #
77935294
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 17 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$164.1795 / $395.4872 | Buy Now | |
DISTI #
340HS002M17-2H10B
|
TTI | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE PVC JKT TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$121.0500 / $416.5100 | Buy Now | |
DISTI #
GLE340HS002M17-2H10B
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$126.0626 / $616.9600 | Buy Now | |
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 20 |
|
$285.0000 / $474.5800 | Buy Now |
CAD Models for 340HS002M17-2H10B by Glenair Inc
Part Data Attributes for 340HS002M17-2H10B by Glenair Inc
340HS002M17-2H10B
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
340HS002M17-2H10BGlenair IncVS
-