Part Details for 340HS001NF25-8C-14F by Glenair Inc
Overview of 340HS001NF25-8C-14F by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001NF25-8C-14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9984
|
Newark | Shorting Cap Backshell, Sz 25, Alum, Connector Shell Size:25, Cable Diameter Max:43.7Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: No |Glenair 340HS001NF25-8C-14F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$158.3900 / $584.4600 | Buy Now |
DISTI #
3937-340HS001NF25-8C-14F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$876.1200 | Buy Now |
DISTI #
340HS001NF25-8C-14
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 340HS001NF25-8C-14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$494.6225 | Buy Now |
DISTI #
654-340HS001258C14F
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACH STRAP ONLY RoHS: Not Compliant | 0 |
|
$157.1700 / $504.9300 | Order Now |
DISTI #
71088313
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$111.3077 / $239.1538 | Buy Now |
DISTI #
77936636
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$239.1538 / $555.0385 | Buy Now |
DISTI #
GLE340HS001NF25-8C-14F
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$183.6313 / $865.8601 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 16 |
|
$415.1500 / $666.0500 | Buy Now |