Part Details for 340HS001NF17-6C-14 by Glenair Inc
Overview of 340HS001NF17-6C-14 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001NF17-6C-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9919
|
Newark | Shorting Cap Backshell, Sz 17, Alum, Connector Shell Size:17, Cable Diameter Max:31.2Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors |Glenair 340HS001NF17-6C-14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$127.9400 / $490.0100 | Buy Now |
DISTI #
3937-340HS001NF17-6C-14-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$788.7000 | Buy Now |
DISTI #
340HS001NF17-6C-14
|
Avnet Americas | ADAPTER - Bulk (Alt: 340HS001NF17-6C-14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$120.6536 / $544.4550 | Buy Now |
DISTI #
631-340HS001NF176C14
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$127.5600 / $405.9000 | Order Now |
DISTI #
71089723
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$188.3625 | Buy Now |
DISTI #
77935254
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$193.1923 / $465.3462 | Buy Now |
DISTI #
GLE340HS001NF17-6C-14
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$148.3356 / $725.9400 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 1 |
|
$335.3400 / $558.4200 | Buy Now |