Part Details for 340HS001NF17-4H16A by Glenair Inc
Overview of 340HS001NF17-4H16A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89H64H16AG2ZCBLG | Renesas Electronics Corporation | 64-lane, 16-port PCIe Gen2 System Interconnect Switch | |
89H64H16AG2ZCBLGI | Renesas Electronics Corporation | 64-lane, 16-port PCIe Gen2 System Interconnect Switch | |
89KTPES64H16AG2 | Renesas Electronics Corporation | System Development Kit for the 89H64H16AG2 |
Price & Stock for 340HS001NF17-4H16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9917
|
Newark | Shorting Cap Backshell, Sz 17, Alum, Connector Shell Size:17, Cable Diameter Max:31.2Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: No |Glenair 340HS001NF17-4H16A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$139.3100 / $533.5800 | Buy Now |
DISTI #
3937-340HS001NF17-4H16A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
573 In Stock |
|
$561.7690 / $935.4800 | Buy Now |
DISTI #
340HS001NF17-4H16A
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel Finish with Wire Rope Teflon Jacket Shell Size 17 - Bulk (Alt: 340HS001NF17-4H16A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$575.6174 | Buy Now |
DISTI #
654-340HS001NF174H16
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Not Compliant | 0 |
|
$137.6000 / $316.5000 | Order Now |
DISTI #
71087783
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$95.2564 / $210.3590 | Buy Now |
DISTI #
77936643
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$210.3590 / $506.7179 | Buy Now |
DISTI #
340HS001NF17-4H16A
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$155.2200 / $533.5800 | Buy Now |
DISTI #
GLE340HS001NF17-4H16A
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$161.5148 / $790.4801 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 17 |
|
$365.1500 / $608.0600 | Buy Now |
Part Details for 340HS001NF17-4H16A
340HS001NF17-4H16A CAD Models
340HS001NF17-4H16A Part Data Attributes
|
340HS001NF17-4H16A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS001NF17-4H16A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |