Part Details for 340HS001NF13-4S6B by Glenair Inc
Overview of 340HS001NF13-4S6B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001NF13-4S6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9876
|
Newark | Shorting Cap Backshell, Sz 13, Alum, Connector Shell Size:13, Cable Diameter Max:24.4Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: No |Glenair 340HS001NF13-4S6B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$143.1600 / $528.2600 | Buy Now |
DISTI #
3937-340HS001NF13-4S6B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$835.2200 | Buy Now |
DISTI #
340HS001NF13-4S6B
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340HS001NF13-4S6B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 97 Factory Stock |
|
RFQ | |
DISTI #
654-340HS001NF134S6B
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT #8SASH CHN CRES PASS RoHS: Not Compliant | 0 |
|
$149.1400 / $343.0400 | Order Now |
DISTI #
71087398
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$106.1026 / $227.9872 | Buy Now |
DISTI #
77938412
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$227.9872 / $529.1026 | Buy Now |
DISTI #
GLE340HS001NF13-4S6B
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$175.0540 / $825.4000 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 64 |
|
$395.7500 / $634.9200 | Buy Now |
DISTI #
340HS001NF13-4S6B
|
Avnet Abacus | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab (Alt: 340HS001NF13-4S6B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 340HS001NF13-4S6B
340HS001NF13-4S6B CAD Models
340HS001NF13-4S6B Part Data Attributes
|
340HS001NF13-4S6B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS001NF13-4S6B
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |