Part Details for 340HS001NF13-2N by Glenair Inc
Overview of 340HS001NF13-2N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001NF13-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9869
|
Newark | Shorting Cap Backshell, Sz 13, Alum, Connector Shell Size:13, Cable Diameter Max:24.4Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Na |Glenair 340HS001NF13-2N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$115.8700 / $427.5600 | Buy Now |
DISTI #
3937-340HS001NF13-2N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$676.0600 | Buy Now |
DISTI #
340HS001NF13-2N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340HS001NF13-2N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$388.6439 | Buy Now |
DISTI #
654-340HS001NF132N
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACHMENT RoHS: Not Compliant | 0 |
|
$119.2000 / $319.9800 | Order Now |
DISTI #
71090740
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$85.8846 / $116.0513 | Buy Now |
DISTI #
77935725
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$116.0513 / $428.2436 | Buy Now |
DISTI #
GLE340HS001NF13-2N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$141.6835 / $668.0600 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 6 |
|
$320.3100 / $513.8900 | Buy Now |