Part Details for 340HS001M25-5N by Glenair Inc
Results Overview of 340HS001M25-5N by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001M25-5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9834
|
Newark | Shorting Cap Backshell, Sz 25, Alum, Connector Shell Size:25, Cable Diameter Max:43.7Mm, Strain R... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$132.5700 / $489.1900 | Buy Now |
DISTI #
340HS001M25-5N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Electroless Nickel - B... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$125.7216 / $479.4062 | Buy Now |
DISTI #
654-340HS001M255N
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACHMENT RoHS: Compliant | 0 |
|
$130.9600 / $483.2200 | Order Now |
DISTI #
340HS001M25-5N
|
TTI | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACHMENT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$147.6000 / $478.3900 | Buy Now |
DISTI #
GLE340HS001M25-5N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$153.7043 / $724.7201 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 7 |
|
$347.4800 / $557.4800 | Buy Now |
Part Details for 340HS001M25-5N
340HS001M25-5N CAD Models
340HS001M25-5N Part Data Attributes
|
340HS001M25-5N
Glenair Inc
Buy Now
|
Compare Parts:
340HS001M25-5N
Glenair Inc
CONNECTOR ACCESSORY
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J |