Part Details for 340HS001M25-5H10D by Glenair Inc
Results Overview of 340HS001M25-5H10D by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001M25-5H10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9833
|
Newark | Shorting Cap Backshell, Sz 25, Alum, Connector Shell Size:25, Cable Diameter Max:43.7Mm, Strain R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$152.7700 / $563.7000 | Buy Now |
DISTI #
340HS001M25-5H10D
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 340HS001M25-5H10D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$122.5500 / $509.4110 | Buy Now |
DISTI #
631-340HS001M255H10D
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$240.4700 / $315.7400 | Order Now |
DISTI #
GLE340HS001M25-5H10D
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$177.1200 / $835.1001 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 11 |
|
$552.2600 | Buy Now |
Part Details for 340HS001M25-5H10D
340HS001M25-5H10D CAD Models
340HS001M25-5H10D Part Data Attributes
|
340HS001M25-5H10D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS001M25-5H10D
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J |