Part Details for 340HS001M23-3F24A by Glenair Inc
Overview of 340HS001M23-3F24A by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001M23-3F24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK3384
|
Newark | 340Hs001M23-3F24A |Glenair 340HS001M23-3F24A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$143.0500 / $547.8600 | Buy Now |
DISTI #
340HS001M23-3F24A
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Electroless Nickel - Bulk (Alt: 340HS001M23-3F24A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
631-HS001MF24A
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - SHORTING CAP ADAPTER RoHS: Compliant | 0 |
|
$156.9900 / $361.0800 | Order Now |
DISTI #
GLE340HS001M23-3F24A
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 340HS001M23-3F24A
340HS001M23-3F24A CAD Models
340HS001M23-3F24A Part Data Attributes
|
340HS001M23-3F24A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS001M23-3F24A
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |