Part Details for 340HS001M17-6C by Glenair Inc
Overview of 340HS001M17-6C by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001M17-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9791
|
Newark | Shorting Cap Backshell, Sz 17, Alum, Connector Shell Size:17, Cable Diameter Max:31.2Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors |Glenair 340HS001M17-6C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$115.5000 / $442.3600 | Buy Now |
DISTI #
3937-340HS001M17-6C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$711.9000 | Buy Now |
DISTI #
340HS001M17-6C
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Electroless Nickel - Bulk (Alt: 340HS001M17-6C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$108.9152 / $491.5050 | Buy Now |
DISTI #
631-340HS001M17-6C
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$115.1500 / $511.2300 | Order Now |
DISTI #
71087348
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 17 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$170.0500 | Buy Now |
DISTI #
77936471
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 17 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$174.4103 / $420.0897 | Buy Now |
DISTI #
GLE340HS001M17-6C
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$133.9043 / $655.3400 | Buy Now |