Part Details for 340HS001M13-2U12A by Glenair Inc
Overview of 340HS001M13-2U12A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001M13-2U12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9756
|
Newark | Shorting Cap Backshell, Sz 13, Alum, Connector Shell Size:13, Cable Diameter Max:24.4Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Yes |Glenair 340HS001M13-2U12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$121.6200 / $465.8000 | Buy Now |
DISTI #
3937-340HS001M13-2U12A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$517.2310 / $861.3100 | Buy Now |
DISTI #
340HS001M13-2U12A
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 340HS001M13-2U12A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$679.6111 | Buy Now |
DISTI #
654-340HS001M132U12A
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE PLY JKT TERM RoHS: Compliant | 0 |
|
$145.6700 / $287.3200 | Order Now |
DISTI #
340HS001M13-2U12A
|
TTI | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE PLY JKT TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$142.8100 / $545.8500 | Buy Now |
DISTI #
GLE340HS001M13-2U12A
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$148.7114 / $727.8000 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 22 |
|
$336.2000 / $559.8500 | Buy Now |
Part Details for 340HS001M13-2U12A
340HS001M13-2U12A CAD Models
340HS001M13-2U12A Part Data Attributes
|
340HS001M13-2U12A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS001M13-2U12A
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C |