Part Details for 340HS001B25-6C by Glenair Inc
Overview of 340HS001B25-6C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001B25-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9724
|
Newark | Connector |Glenair 340HS001B25-6C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$128.9500 / $475.8100 | Buy Now |
DISTI #
3937-340HS001B25-6C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$752.2600 | Buy Now |
DISTI #
340HS001B25-6C
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Plate Olive Drab - Bulk (Alt: 340HS001B25-6C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-340HS001B25-6C
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$134.3400 / $308.9800 | Order Now |
DISTI #
71088233
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 25 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$95.5769 / $297.0513 | Buy Now |
DISTI #
77937682
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 25 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$297.0513 / $476.5641 | Buy Now |
DISTI #
GLE340HS001B25-6C
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$157.6800 / $743.4400 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 1 |
|
$356.4600 / $571.8800 | Buy Now |