Part Details for 340FS002NF16-2U8A by Glenair Inc
Overview of 340FS002NF16-2U8A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340FS002NF16-2U8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9647
|
Newark | Shorting Cap Backshell, Sz 16, Alum, Connector Shell Size:16, Cable Diameter Max:27.7Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series I & Ii Circular Connectors Rohs Compliant: Na |Glenair 340FS002NF16-2U8A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$124.4100 / $459.0600 | Buy Now |
DISTI #
49AC5384
|
Newark | 340Fs002Nf16-2U8A Rohs Compliant: Na |Glenair 340FS002NF16-2U8A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-340FS002NF16-2U8A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$688.1800 | Buy Now |
DISTI #
340FS002NF16-2U8A
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Direct Coupling Straight Electroless Nickel - Bulk (Alt: 340FS002NF16-2U8A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1560 Factory Stock |
|
$19.2821 | Buy Now |
DISTI #
654-340FS002NF162U8A
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE PLY JKT TERM RoHS: Not Compliant | 0 |
|
$122.8900 / $282.6400 | Order Now |
DISTI #
20062240
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$87.4231 / $187.8462 | Buy Now |
DISTI #
17316121
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$187.8462 / $435.9487 | Buy Now |
DISTI #
GLE340FS002NF16-2U8A
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$144.2348 / $680.0801 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 40 |
|
$326.0800 / $523.1400 | Buy Now |