Part Details for 340FS002B20-8C by Glenair Inc
Overview of 340FS002B20-8C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340FS002B20-8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9610
|
Newark | Connector |Glenair 340FS002B20-8C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$98.7200 / $364.2300 | Buy Now |
DISTI #
3937-340FS002B20-8C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$545.9800 | Buy Now |
DISTI #
340FS002B20-8C
|
Avnet Americas | Connector Accessories Sealed Shorting Cap Backshell Straight Cadmium Plate Olive Drab - Bulk (Alt: 340FS002B20-8C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-340FS002B20-8C
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$97.5100 / $224.2600 | Order Now |
DISTI #
71088628
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 20 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$69.3718 / $149.0385 | Buy Now |
DISTI #
77935554
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 20 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$149.0385 / $345.8974 | Buy Now |
DISTI #
GLE340FS002B20-8C
|
Interstate Connecting Components | SHORTING CAP ADAPTER O-RING SEALED SHRTCAP B/S | 0 |
|
$114.4487 / $539.6001 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 16 |
|
$258.7200 / $415.0800 | Buy Now |