Part Details for 340FS001NF10-2N by Glenair Inc
Overview of 340FS001NF10-2N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340FS001NF10-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9531
|
Newark | Shorting Cap Backshell, Sz 10, Alum, Connector Shell Size:10, Cable Diameter Max:19.6Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series I & Ii Circular Connectors Rohs Compliant: No |Glenair 340FS001NF10-2N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$113.6200 / $419.2300 | Buy Now |
DISTI #
3937-340FS001NF10-2N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$662.7700 | Buy Now |
DISTI #
340FS001NF10-2N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340FS001NF10-2N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
RFQ | |
DISTI #
654-340FS001NF102N
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACHMENT RoHS: Not Compliant | 0 |
|
$118.3700 / $272.2400 | Order Now |
DISTI #
71089702
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$84.2051 / $180.9359 | Buy Now |
DISTI #
77935012
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$180.9359 / $419.8974 | Buy Now |
DISTI #
GLE340FS001NF10-2N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$138.9287 / $655.0401 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 27 |
|
$314.0800 / $503.8800 | Buy Now |
Part Details for 340FS001NF10-2N
340FS001NF10-2N CAD Models
340FS001NF10-2N Part Data Attributes
|
340FS001NF10-2N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340FS001NF10-2N
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |