Part Details for 340FS001M08-3N by Glenair Inc
Overview of 340FS001M08-3N by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340FS001M08-3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9477
|
Newark | Shorting Cap Backshell, Sz 8, Alum, Connector Shell Size:8, Cable Diameter Max:16.5Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series I & Ii Circular Connectors Rohs Compliant: Yes |Glenair 340FS001M08-3N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$104.0900 / $384.1200 | Buy Now |
DISTI #
340FS001M08-3N
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 340FS001M08-3N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$560.3108 | Buy Now |
DISTI #
631-340FS001M08-3N
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$103.5200 / $377.8700 | Order Now |
DISTI #
71090391
|
Verical | O-Ring Sealed Shorting Cap Backshell Rotatable Coupling RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$77.1538 / $239.8077 | Buy Now |
DISTI #
77937486
|
Verical | O-Ring Sealed Shorting Cap Backshell Rotatable Coupling RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$239.8077 / $384.7308 | Buy Now |
DISTI #
GLE340FS001M08-3N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$127.2835 / $600.1801 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 21 |
|
$287.7700 / $461.6800 | Buy Now |
Part Details for 340FS001M08-3N
340FS001M08-3N CAD Models
340FS001M08-3N Part Data Attributes
|
340FS001M08-3N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340FS001M08-3N
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |