Part Details for 340FS001B14-4H8D by Glenair Inc
Overview of 340FS001B14-4H8D by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340FS001B14-4H8D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9463
|
Newark | Connector |Glenair 340FS001B14-4H8D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$131.0200 / $501.7900 | Buy Now |
DISTI #
3937-340FS001B14-4H8D-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$528.3080 / $879.7400 | Buy Now |
DISTI #
340FS001B14-4H8D
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Plate Olive Drab - Bulk (Alt: 340FS001B14-4H8D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-340FS001B144H8D
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE PVC JKT TERM RoHS: Not Compliant | 0 |
|
$129.4100 / $297.6500 | Order Now |
DISTI #
71087449
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 14 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$89.5897 / $197.8333 | Buy Now |
DISTI #
77936198
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 14 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$197.8333 / $476.5256 | Buy Now |
DISTI #
GLE340FS001B14-4H8D
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$151.9044 / $743.3801 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 11 |
|
$343.4000 / $571.8300 | Buy Now |