Part Details for 340AS002NF14-3H8D by Glenair Inc
Overview of 340AS002NF14-3H8D by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340AS002NF14-3H8D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9411
|
Newark | Shorting Cap Backshell, Sz 14, Alum, Connector Shell Size:14, Cable Diameter Max:27.7Mm, Strain Relief Material:Aluminum, Product Range:Series 34 |Glenair 340AS002NF14-3H8D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$114.3900 / $438.0800 | Buy Now |
DISTI #
3937-340AS002NF14-3H8D-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$704.9700 | Buy Now |
DISTI #
340AS002NF14-3H8D
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Direct Coupling Straight Electroless Nickel - Bulk (Alt: 340AS002NF14-3H8D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
RFQ | |
DISTI #
654-340AS002NF143H8D
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$114.6000 / $400.9800 | Order Now |
DISTI #
71089285
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$243.5875 | Buy Now |
DISTI #
77936069
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$249.8333 / $416.0256 | Buy Now |
DISTI #
GLE340AS002NF14-3H8D
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$132.6209 / $649.0001 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 26 |
|
$299.8000 / $499.2300 | Buy Now |