Part Details for 340AS002M28-6C by Glenair Inc
Overview of 340AS002M28-6C by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 340AS002M28-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK3334
|
Newark | 340As002M28-6C |Glenair 340AS002M28-6C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$122.9200 / $470.7800 | Buy Now |
DISTI #
631-340AS002M28-6C
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - SHORTING CAP ADAPTER RoHS: Compliant | 0 |
|
$121.4100 / $465.0200 | Order Now |
Part Details for 340AS002M28-6C
340AS002M28-6C CAD Models
340AS002M28-6C Part Data Attributes
|
340AS002M28-6C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340AS002M28-6C
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 |