Part Details for 340AS002M20-5N by Glenair Inc
Overview of 340AS002M20-5N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 340AS002M20-5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9395
|
Newark | Shorting Cap Backshell, Sz 20, Alum, Connector Shell Size:20, Cable Diameter Max:34Mm, Strain Relief Material:Aluminum, Product Range:Series 34 Rohs Compliant: Yes |Glenair 340AS002M20-5N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$88.6300 / $339.4200 | Buy Now |
DISTI #
3937-340AS002M20-5N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$546.2500 | Buy Now |
DISTI #
340AS002M20-5N
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 340AS002M20-5N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-340AS002M205N
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACHMENT RoHS: Compliant | 0 |
|
$87.5400 / $201.3300 | Order Now |
DISTI #
71089436
|
Verical | O-Ring Sealed Shorting Cap Backshell Direct Coupling Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$263.4125 | Buy Now |
DISTI #
77937147
|
Verical | O-Ring Sealed Shorting Cap Backshell Direct Coupling Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$270.1667 / $322.3333 | Buy Now |
DISTI #
GLE340AS002M20-5N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$102.7565 / $502.8400 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 17 |
|
$232.2800 / $386.8000 | Buy Now |
Part Details for 340AS002M20-5N
340AS002M20-5N CAD Models
340AS002M20-5N Part Data Attributes
|
340AS002M20-5N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340AS002M20-5N
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |