There are no models available for this part yet.
Overview of 340AS002M12-5C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 340AS002M12-5C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AJ9386
|
Newark | Shorting Cap Backshell, Sz 12, Alum, Connector Shell Size:12, Cable Diameter Max:24.6Mm, Strain Relief Material:Aluminum, Product Range:Series 34 Rohs Compliant: Yes |Glenair 340AS002M12-5C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$93.4600 / $357.9400 | Buy Now | |
DISTI #
3937-340AS002M12-5C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$575.9800 | Buy Now | |
DISTI #
340AS002M12-5C
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Direct Coupling Electroless Nickel Finish Shell Size 12 - Bulk (Alt: 340AS002M12-5C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | ||
DISTI #
71088348
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 12 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$137.5875 | Buy Now | |
DISTI #
77934965
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 12 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$141.1154 / $339.9231 | Buy Now | |
DISTI #
GLE340AS002M12-5C
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$108.3600 / $530.2800 | Buy Now | |
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 12 |
|
$244.9700 / $407.9100 | Buy Now |
CAD Models for 340AS002M12-5C by Glenair Inc
Part Data Attributes for 340AS002M12-5C by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
12
|