Part Details for 340AS001N22-6N by Glenair Inc
Overview of 340AS001N22-6N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340AS001N22-6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9354
|
Newark | Connector |Glenair 340AS001N22-6N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$117.2100 / $448.8900 | Buy Now |
DISTI #
3937-340AS001N22-6N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$498.4620 / $830.0300 | Buy Now |
DISTI #
340AS001N22-6N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Electroless Nickel - Bulk (Alt: 340AS001N22-6N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
RFQ | |
DISTI #
654-340AS001N226N
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT ATTACHMENT OMITTED RoHS: Not Compliant | 0 |
|
$122.1000 / $280.8300 | Order Now |
DISTI #
71088481
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$84.5256 / $270.0000 | Buy Now |
DISTI #
77934925
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$270.0000 / $449.6026 | Buy Now |
DISTI #
GLE340AS001N22-6N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$143.3269 / $701.3801 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 33 |
|
$324.0000 / $539.5200 | Buy Now |