Part Details for 340HS001M13-2G6E by Glenair Inc
Overview of 340HS001M13-2G6E by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001M13-2G6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9749
|
Newark | Shorting Cap Backshell, Sz 13, Alum, Connector Shell Size:13, Cable Diameter Max:24.4Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Yes |Glenair 340HS001M13-2G6E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$126.0100 / $464.9600 | Buy Now |
DISTI #
3937-340HS001M13-2G6E-ND
|
DigiKey | CONN BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
340HS001M13-2G6E
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Electroless Nickel - Bulk (Alt: 340HS001M13-2G6E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
654-340HS001M132G6E
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NYLON ROPE TERM RoHS: Compliant | 0 |
|
$131.2800 / $301.9300 | Order Now |
DISTI #
71086898
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 13 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$200.6667 | Buy Now |
DISTI #
77938087
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 13 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$200.6667 / $465.7051 | Buy Now |
DISTI #
GLE340HS001M13-2G6E
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$154.0800 / $726.5000 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 7 |
|
$348.3200 / $558.8500 | Buy Now |
Part Details for 340HS001M13-2G6E
340HS001M13-2G6E CAD Models
340HS001M13-2G6E Part Data Attributes
|
340HS001M13-2G6E
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS001M13-2G6E
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |