Part Details for 340FS002NF22-2U8A by Glenair Inc
Overview of 340FS002NF22-2U8A by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340FS002NF22-2U8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9654
|
Newark | Shorting Cap Backshell, Sz 22, Alum, Connector Shell Size:22, Cable Diameter Max:37.3Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series I & Ii Circular Connectors Rohs Compliant: No |Glenair 340FS002NF22-2U8A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$127.3600 / $487.7700 | Buy Now |
DISTI #
3937-340FS002NF22-2U8A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$785.0800 | Buy Now |
DISTI #
340FS002NF22-2U8A
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Direct Coupling Straight Electroless Nickel - Bulk (Alt: 340FS002NF22-2U8A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$120.0908 / $541.9650 | Buy Now |
DISTI #
654-340FS002NF222U8A
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE PLY JKT TERM RoHS: Not Compliant | 0 |
|
$126.9800 / $404.0500 | Order Now |
DISTI #
GLE340FS002NF22-2U8A
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$147.6626 / $722.6200 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 18 |
|
$333.8200 / $555.8600 | Buy Now |
Part Details for 340FS002NF22-2U8A
340FS002NF22-2U8A CAD Models
340FS002NF22-2U8A Part Data Attributes
|
340FS002NF22-2U8A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340FS002NF22-2U8A
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |