Part Details for 34080-1106 by Molex
Overview of 34080-1106 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
2SK3408(0)-T1B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3408(0)-T1B-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 34080-1106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X7433
|
Newark | Mx150 Bld Cs Term Gold 22Awg D Wind |Molex 34080-1106 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 | Buy Now |
DISTI #
0340801106
|
Avnet Americas | Contact M Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0340801106) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 12 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.2411 | Buy Now |
DISTI #
538-34080-1106
|
Mouser Electronics | Automotive Connectors MX150 BLD CS TERM GOLD 22AWG D WIND RoHS: Compliant | 15390 |
|
$0.2560 / $0.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2140 / $0.2740 | Buy Now |
DISTI #
34080-1106
|
TTI | Automotive Connectors MX150 BLD CS TERM GOLD 22AWG D WIND RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.2060 / $0.2460 | Buy Now |
DISTI #
MX-34080-1106
|
TME | 340801106 Min Qty: 16000 | 0 |
|
$0.3120 | RFQ |