Part Details for 34080-0102 by Molex
Overview of 34080-0102 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for 34080-0102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6931
|
Newark | Automotive Conn Mx150 Bld Cs Term Gold 14/16Awg B Rohs Compliant: Yes |Molex 34080-0102 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$0.4410 | Buy Now |
DISTI #
0340800102
|
Avnet Americas | MX150 BLD CS TERM GOLD 14/16AWG B WIND - Tape and Reel (Alt: 0340800102) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1545 / $0.2321 | Buy Now |
DISTI #
538-34080-0102
|
Mouser Electronics | Automotive Connectors MX150 BLD CS TERM GOLD 14/16AWG B WIND RoHS: Compliant | 13365 |
|
$0.2380 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 14-16AWG MX150™ T/R RoHS: Compliant |
12000 Partner Stock |
|
$0.2647 / $0.2944 | Buy Now |
DISTI #
31086542
|
Verical | Contact PIN Crimp ST Cable Mount 14-16AWG MX150™ T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.2580 / $0.2640 | Buy Now |
DISTI #
34080-0102
|
TTI | Automotive Connectors MX150 BLD CS TERM GOLD 14/16AWG B WIND RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1990 / $0.2370 | Buy Now |
DISTI #
340800102-MOL
|
TME | 34080-0102 | 12000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount 14-16AWG MX150™ T/R RoHS: Compliant |
12000 Partner Stock |
|
$0.2647 / $0.2944 | Buy Now |
DISTI #
10159656
|
TestEquity LLC | Molex 34080-0102 MX150 Cable Seal Male Terminal, Gold Plating, 14 and 16 AWG, Right Reel Payoff | 12000 |
|
$0.2800 | Buy Now |