-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240045A20DNP#HC3 | Renesas Electronics Corporation | 2 to 4 Series Li-ion Battery Fuel Gauge IC | |
10045509-104LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Pin Coplanar low profile. | |
10045597-107LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide module receptacle low profile. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM7146
|
Newark | Automotive Conn Fuel Inj Assy Rcpt 2Ckt Cpa Ltgy |Molex 34062-0045 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1600 |
|
$0.6140 / $0.6650 | Buy Now |
DISTI #
538-34062-0045
|
Mouser Electronics | Automotive Connectors FUEL INJ ASSY RCPT 2CKT CPA LTGY OPTF RoHS: Compliant | 88 |
|
$0.6310 / $1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1600 Partner Stock |
|
$0 | Buy Now |
DISTI #
78954436
|
Verical | Conn Housing F 2 POS 5mm Crimp ST Cable Mount MX 150™ Bag RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 1600 |
|
$0.3700 / $0.3900 | Buy Now |
DISTI #
340620045-MOL-0
|
TME | 34062-0045 | 1600 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2080 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34062-0045
Molex
Buy Now
Datasheet
|
Compare Parts:
34062-0045
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.94 inch | |
Body Depth | 1.267 inch | |
Body Length | 0.653 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE6 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |