There are no models available for this part yet.
Overview of 3405.0164.24 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3405AES6-1.8#TRMPBF | Analog Devices | 1.8V, 1.5MHz, 300mA Sync Buck | |
LTC3405AES6-1.5#TRMPBF | Analog Devices | 1.5V, 1.5MHz, 300mA Sync Buck | |
LTC3405AES6-1.375#TRMPBF | Analog Devices | 1.375V, 1.5MHz, 300mA Sync Buc |
Price & Stock for 3405.0164.24 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y3120
|
Newark | Umf 250 Fuse F 630Ma L 250V Ac/Blister Reel |Schurter 3405.0164.24 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8290 | Buy Now | |
DISTI #
486-3405.0164.24-ND
|
DigiKey | UMF 250 FUSE F 630MA L 250V AC Min Qty: 4000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6013 | Buy Now | |
DISTI #
3405.0164.24
|
Avnet Americas | UMF 250 FUSE 630mA F SMT - Tape and Reel (Alt: 3405.0164.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5380 / $0.6309 | Buy Now | |
DISTI #
693-3405.0164.24
|
Mouser Electronics | Surface Mount Fuses UMF 250, 630mA 250 VAC, 125 VDC RoHS: Compliant | 0 |
|
$0.6040 | Order Now | |
DISTI #
70482280
|
RS | UMF 250 FUSE 630mA F SMT | Schurter 3405.0164.24 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 | RFQ | |
Future Electronics | Surface Mount Fuses UMF 250, 630mA 250 VAC, 125 VDC RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5900 / $0.6350 | Buy Now | ||
Onlinecomponents.com | UMF 250 FUSE 630mA F SMT RoHS: Compliant | 0 |
|
$0.5470 / $1.1470 | Buy Now | ||
DISTI #
000000000005238050
|
Sager | Surface Mount Fuses UMF 250, 630mA 250 VAC, 125 VDC Min Qty: 4000 | 0 |
|
$0.5582 / $0.5880 | Buy Now | |
DISTI #
3405.0164.24
|
Avnet Abacus | (Alt: 3405.0164.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | UMF 250 FUSE 630mA F SMT RoHS: Compliant | 0 |
|
$0.5470 / $1.1470 | Buy Now |
CAD Models for 3405.0164.24 by Schurter Electronic Components
Part Data Attributes for 3405.0164.24 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
SCHURTER
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
3 mm
|
Body Height
|
3 mm
|
Body Length or Diameter
|
10.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3x10.1mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, 13 INCH
|
Pre-arcing Time-Min
|
1 ms
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
0.63 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 3405.0164.24
This table gives cross-reference parts and alternative options found for 3405.0164.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3405.0164.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3405.0164.11 | Electric Fuse, Fast Blow, 0.63A, 200A (IR), HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3405.0164.24 vs 3405.0164.11 |