Part Details for 3404.2472.22 by Schurter Electronic Components
Overview of 3404.2472.22 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC2472ID | Rochester Electronics LLC | TLC2472 - Audio Amplifier | |
LPS4012-472NLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, ROHS COMPLIANT | |
EPL3012-472MLC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 3404.2472.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3118
|
Newark | Umk 250 F. In Holder F 4A L 250V Ac/Blister Reel |Schurter 3404.2472.22 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
486-3192-1-ND
|
DigiKey | FUSE BRD MT 4A 250VAC 125VDC SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7768 In Stock |
|
$0.9575 / $1.0800 | Buy Now |
DISTI #
3404.2472.22
|
Avnet Americas | UMK 250 FUSE WITH HOLDER 4A F - Tape and Reel (Alt: 3404.2472.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9345 / $1.0958 | Buy Now |
DISTI #
693-3404.2472.22
|
Mouser Electronics | Surface Mount Fuses UMK 250 FUSE WITH CLIP 4A F RoHS: Compliant | 1866 |
|
$0.9570 / $1.0800 | Buy Now |
DISTI #
70482278
|
RS | 4A F Non-Resettable Surface Mount Fuse, 125 V dc, 250 V ac | Schurter 3404.2472.22 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 | RFQ |
|
Future Electronics | UMK 250 Series 250 VAC 125 VDC 4 A Surface Mount Quick-Acting Fuse with Clip RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | UMK 250 FUSE WITH HOLDER 4A F RoHS: Compliant | 0 |
|
$0.9880 / $1.1110 | Buy Now |
DISTI #
000000000005238048
|
Sager | Surface Mount Fuses UMK 250 FUSE WITH CLIP 4A F Min Qty: 2000 | 0 |
|
$0.9696 / $1.0200 | Buy Now |
DISTI #
3404.2472.22
|
Avnet Abacus | (Alt: 3404.2472.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S704802066281
|
Chip1Stop | Chip fuse | 1000 |
|
$0.6780 | Buy Now |
Part Details for 3404.2472.22
3404.2472.22 CAD Models
3404.2472.22 Part Data Attributes
|
3404.2472.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3404.2472.22
Schurter Electronic Components
Electric Fuse, Fast Blow, 4A, 200A (IR), HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 4.2 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 11.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 4.2X11.3mm | |
Joule Integral-Nom | 9 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Shape | J BEND |