Part Details for 3404.2411.11 by Schurter Electronic Components
Overview of 3404.2411.11 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3404-Z-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-25Z, /Embossed Tape | |
2SK3404-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-25Z, /Embossed Tape | |
8A34042B-000NLG8 | Renesas Electronics Corporation | Multichannel DPLL / DCO - Four Channels |
Price & Stock for 3404.2411.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4064
|
Newark | Umz 250 F. In Holder T 315Ma L 250V Ac/Plastic Bag |Schurter 3404.2411.11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.0400 | Buy Now |
DISTI #
486-3950-ND
|
DigiKey | FUSE BRD MNT 315MA 277VAC 250VDC Min Qty: 1 Lead time: 9 Weeks Container: Strip |
508 In Stock |
|
$1.1262 / $1.2100 | Buy Now |
DISTI #
3404.2411.11
|
Avnet Americas | Fuse Square Body 315mA 250VAC 125VDC Time Lag 2-Pin SMD Bag - Boxed Product (Development Kits) (Alt: 3404.2411.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$1.1533 / $1.2890 | Buy Now |
DISTI #
693-3404.2411.11
|
Mouser Electronics | Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 315mA T RoHS: Compliant | 826 |
|
$1.0800 / $1.2000 | Buy Now |
DISTI #
70160126
|
RS | Fuse, Time-Lag, 11.1x3.8mm, 0.315A, 250VAC/125DC, Ceramic, PCB/Surface Mnt | Schurter 3404.2411.11 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 | RFQ |
|
Future Electronics | Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 315mA T RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | UMZ 250 FUSE WITH HOLDER 315mA T RoHS: Compliant | 0 |
|
$1.1100 / $1.3800 | Buy Now |
DISTI #
000000000002653856
|
Sager | Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 315mA T Min Qty: 1 | 0 |
|
$1.1100 / $1.3300 | Buy Now |
DISTI #
3404.2411.11
|
Avnet Abacus | Fuse Square Body 315mA 250VAC 125VDC Time Lag 2-Pin SMD Bag (Alt: 3404.2411.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UMZ 250 FUSE WITH HOLDER 315mA T RoHS: Compliant | 0 |
|
$1.1100 / $1.3800 | Buy Now |
Part Details for 3404.2411.11
3404.2411.11 CAD Models
3404.2411.11 Part Data Attributes
|
3404.2411.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3404.2411.11
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.2 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 11.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for 3404.2411.11
This table gives cross-reference parts and alternative options found for 3404.2411.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3404.2411.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3404.2411.22 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.2411.11 vs 3404.2411.22 |