Part Details for 3404.2312.23 by Schurter Electronic Components
Overview of 3404.2312.23 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-312MEB | Coilcraft Inc | General Purpose Inductor, 3.1uH, 20%, Ferrite-Core, 3335, | |
SER8052-312 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-312ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 3404.2312.23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B8742
|
Newark | Omk 125 F. In Holder F 2A/Blister Reel |Schurter 3404.2312.23 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.2800 | Buy Now |
DISTI #
3404.2312.23
|
Avnet Americas | OMK 125 FUSE WITH HOLDER 2A F - Boxed Product (Development Kits) (Alt: 3404.2312.23) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 3 Days Container: Box | 0 |
|
$1.8534 / $2.0715 | Buy Now |
DISTI #
693-3404.2312.23
|
Mouser Electronics | Surface Mount Fuses OMK 125V 2A Fuse and Holder RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
DISTI #
70816238
|
RS | OMK 125 FUSE WITH HOLDER 2A F | Schurter 3404.2312.23 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 | RFQ |
|
Onlinecomponents.com | OMK 125 FUSE WITH HOLDER 2A F RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
DISTI #
000000000000283476
|
Sager | Surface Mount Fuses OMK 125V 2A Fuse and Holder Min Qty: 1 | 0 |
|
$1.7900 / $2.1300 | Buy Now |
|
Master Electronics | OMK 125 FUSE WITH HOLDER 2A F RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
Part Details for 3404.2312.23
3404.2312.23 CAD Models
3404.2312.23 Part Data Attributes
|
3404.2312.23
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3404.2312.23
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 5.2 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 12 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 15 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | J BEND |
Alternate Parts for 3404.2312.23
This table gives cross-reference parts and alternative options found for 3404.2312.23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3404.2312.23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3404.2312.22 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.2312.23 vs 3404.2312.22 |
34.4554 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 125VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 3404.2312.23 vs 34.4554 |
0034.4224 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 3404.2312.23 vs 0034.4224 |
3404.2312.11 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.2312.23 vs 3404.2312.11 |
34.4224 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 125VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 3404.2312.23 vs 34.4224 |
0034.4254 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 3404.2312.23 vs 0034.4254 |