Part Details for 3404.2303.22 by Schurter Electronic Components
Overview of 3404.2303.22 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3404.2303.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3404.2303.22
|
Avnet Abacus | Fuse Chip 0.063A 125V Fast 2-Pin Solder Pad Surface Mount T/R (Alt: 3404.2303.22) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3404.2303.22
3404.2303.22 CAD Models
3404.2303.22 Part Data Attributes
|
3404.2303.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3404.2303.22
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.063A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 5.2 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 12 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | J BEND |
Alternate Parts for 3404.2303.22
This table gives cross-reference parts and alternative options found for 3404.2303.22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3404.2303.22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3404.2303.11 | Electric Fuse, Very Fast Blow, 0.063A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.2303.22 vs 3404.2303.11 |