Part Details for 3403.SMBA.1A10.049 by IMS Connector Systems Gmbh
Overview of 3403.SMBA.1A10.049 by IMS Connector Systems Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | |
GCM033C71A104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% |
Part Details for 3403.SMBA.1A10.049
3403.SMBA.1A10.049 CAD Models
3403.SMBA.1A10.049 Part Data Attributes
|
3403.SMBA.1A10.049
IMS Connector Systems Gmbh
Buy Now
Datasheet
|
Compare Parts:
3403.SMBA.1A10.049
IMS Connector Systems Gmbh
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMS CONNECTOR SYSTEMS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.701 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 24.9088 N | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.276 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 2.0016 N |
Alternate Parts for 3403.SMBA.1A10.049
This table gives cross-reference parts and alternative options found for 3403.SMBA.1A10.049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3403.SMBA.1A10.049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3403.SMBA.1F10.049 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3403.SMBA.1A10.049 vs 3403.SMBA.1F10.049 |
4610.SMBA.1A10.029 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3403.SMBA.1A10.049 vs 4610.SMBA.1A10.029 |
3403.SMBA.1L10.049 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3403.SMBA.1A10.049 vs 3403.SMBA.1L10.049 |
3403.SMBA.1B10.049 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3403.SMBA.1A10.049 vs 3403.SMBA.1B10.049 |
3403.SMBA.1D10.049 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3403.SMBA.1A10.049 vs 3403.SMBA.1D10.049 |
3403.SMBA.1I10.049 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3403.SMBA.1A10.049 vs 3403.SMBA.1I10.049 |
3403.SMBA.1N10.049 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3403.SMBA.1A10.049 vs 3403.SMBA.1N10.049 |
3403.SMBA.1G10.049 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3403.SMBA.1A10.049 vs 3403.SMBA.1G10.049 |
3403.SMBA.1K10.049 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3403.SMBA.1A10.049 vs 3403.SMBA.1K10.049 |
4610.SMBA.1G10.029 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3403.SMBA.1A10.049 vs 4610.SMBA.1G10.029 |