-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1250-ND
|
DigiKey | FUSE BRD MT 2A 250VAC 125VDC SMD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
18184 In Stock |
|
$0.5788 / $0.6600 | Buy Now |
DISTI #
3403.0169.11
|
Avnet Americas | UMT 250 FUSE 2A T - Bag (Alt: 3403.0169.11) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bag | 1000 |
|
$0.5116 / $0.5487 | Buy Now |
DISTI #
693-3403.0169.11
|
Mouser Electronics | Surface Mount Fuses UMT 250 2A 277V Slow RoHS: Compliant | 14874 |
|
$0.5780 / $0.6600 | Buy Now |
|
Future Electronics | UMT250 Series Time Lag 125 V 2 A Non Resettable Fuse AEC-Q200 & IATF 16949 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.6250 / $0.7250 | Buy Now |
|
Onlinecomponents.com | UMT 250 FUSE 2A T RoHS: Compliant |
900 In Stock |
|
$0.5840 / $0.8480 | Buy Now |
DISTI #
77779301
|
Verical | Fuse Chip Slow Blow Acting 2A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive AEC-Q200 Min Qty: 130 Package Multiple: 1 | Americas - 2748 |
|
$0.6484 / $0.6700 | Buy Now |
DISTI #
81048732
|
Verical | Fuse Chip Slow Blow Acting 2A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive AEC-Q200 Min Qty: 100 Package Multiple: 100 Date Code: 2405 | Americas - 400 |
|
$0.4778 / $0.5103 | Buy Now |
DISTI #
3403.0169.11
|
TME | Fuse: fuse, time-lag, 2A, 250VAC, 125VDC, SMD, ceramic, copper Min Qty: 1 | 3448 |
|
$0.3800 / $1.0370 | Buy Now |
DISTI #
000000000002269038
|
Sager | Surface Mount Fuses UMT 250 2A 277V Slow Min Qty: 500 | 0 |
|
$0.5861 / $0.6614 | Buy Now |
DISTI #
3403.0169.11
|
Avnet Abacus | UMT 250 FUSE 2A T (Alt: 3403.0169.11) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3403.0169.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3403.0169.11
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 7 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CE; CQC; CSA; CUL; IEC; KTL; METI; PSE; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3403.0169.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3403.0169.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3403.0169.24 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3403.0169.11 vs 3403.0169.24 |