-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3479-1-ND
|
DigiKey | FUSE BRD MNT 1.25A 250VAC 125VDC Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20391 In Stock |
|
$0.5787 / $0.6600 | Buy Now |
DISTI #
3403.0167.24
|
Avnet Americas | UMT 250 FUSE 1.25A T - Tape and Reel (Alt: 3403.0167.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.5649 / $0.6624 | Buy Now |
DISTI #
693-3403.0167.24
|
Mouser Electronics | Surface Mount Fuses UMT 250 1.25A 277V Slow RoHS: Compliant | 8509 |
|
$0.5780 / $0.6500 | Buy Now |
DISTI #
70472358
|
RS | Fuse, 1.25A T Non-Resettable, Surface Mount, 125 V dc, 250 V ac | Schurter 3403.0167.24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 12000 |
|
$0.6300 / $0.6700 | Buy Now |
|
Future Electronics | UMT250 Series Time Lag 125 V 1.25 A Non Resettable Fuse AEC-Q200 & IATF 16949 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6550 / $0.6850 | Buy Now |
DISTI #
81437092
|
Verical | Fuse Chip Slow Blow Acting 1.25A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R Automotive AEC-Q200 CQC/KC/PSE/UL/VDE/cULus Min Qty: 2000 Package Multiple: 2000 Date Code: 2251 | Americas - 2000 |
|
$1.1026 | Buy Now |
DISTI #
51610542
|
Verical | Fuse Chip Slow Blow Acting 1.25A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R Automotive AEC-Q200 CQC/KC/PSE/UL/VDE/cULus Min Qty: 1030 Package Multiple: 1030 Date Code: 1749 | Americas - 1030 |
|
$0.7592 / $0.8229 | Buy Now |
DISTI #
77776659
|
Verical | Fuse Chip Slow Blow Acting 1.25A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R Automotive AEC-Q200 CQC/KC/PSE/UL/VDE/cULus Min Qty: 118 Package Multiple: 1 | Americas - 832 |
|
$0.6871 / $0.7100 | Buy Now |
DISTI #
3403.0167.24
|
TME | Fuse: fuse, time-lag, 1.25A, 250VAC, 125VDC, SMD, ceramic, 3x10.1mm Min Qty: 1 | 832 |
|
$0.4120 / $0.8240 | Buy Now |
DISTI #
FUSE7352
|
Rutronik | UMT250 1.25A slow 250V SMT IEC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 95 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3179 / $0.3462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3403.0167.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3403.0167.24
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CE; CQC; CSA; CUL; IEC; KTL; METI; PSE; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |