-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3689
|
Newark | Umt 250, 0.5 A, 250 Vac, 125 Vdc, Time-Lag T, Blister Tape 33 Cm Reel 2.000 Pcs., Non-Resettable Fus Rohs Compliant: Yes |Schurter 3403.0163.24 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5960 | Buy Now |
DISTI #
10AK1784
|
Newark | 3403.0163.24 |Schurter 3403.0163.24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7520 / $1.3000 | Buy Now |
DISTI #
486-3478-1-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC 125VDC Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14303 In Stock |
|
$0.5787 / $0.6600 | Buy Now |
DISTI #
3403.0163.24
|
Avnet Americas | UMT 250 FUSE 500mA T - Tape and Reel (Alt: 3403.0163.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.5649 / $0.6624 | Buy Now |
DISTI #
693-3403.0163.24
|
Mouser Electronics | Surface Mount Fuses UMT 250 500mA 277V Slow RoHS: Compliant | 8068 |
|
$0.5780 / $0.6600 | Buy Now |
DISTI #
70472355
|
RS | Fuse, 0.5A T Non-Resettable, Surface Mount, 125 V dc, 250 V ac | Schurter 3403.0163.24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 3975 |
|
$0.6900 | Buy Now |
|
Future Electronics | UMT250 Series Time Lag 125 V 500 mA Non Resettable Fuse AEC-Q200 & IATF 16949 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.5650 / $0.6100 | Buy Now |
|
Onlinecomponents.com | UMT 250 FUSE 500mA T RoHS: Compliant |
3900 In Stock 10000 Factory Stock |
|
$0.5210 / $0.5330 | Buy Now |
DISTI #
77776068
|
Verical | Fuse Chip Slow Blow Acting 0.5A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R Automotive AEC-Q200 CCC/CQC/KC/UL/VDE/cULus Min Qty: 72 Package Multiple: 1 | Americas - 3988 |
|
$0.9143 / $1.1667 | Buy Now |
DISTI #
73576231
|
Verical | Fuse Chip Slow Blow Acting 0.5A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R Automotive AEC-Q200 CCC/CQC/KC/UL/VDE/cULus Min Qty: 2000 Package Multiple: 2000 Date Code: 2201 | Americas - 2000 |
|
$0.7403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3403.0163.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3403.0163.24
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100 A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CE; CQC; CSA; CUL; IEC; KTL; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |