3403.0163.11
Schurter Electronic Components
Description: Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT

Overview of 3403.0163.11 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
TLP3403SRHA Toshiba Electronic Devices & Storage Corporation Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T

Price & Stock for 3403.0163.11 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 486-1245-ND
DigiKey FUSE BRD MNT 500MA 250VAC 125VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk 3692
In Stock
  • 1 $0.6600
  • 50 $0.5940
  • 100 $0.5788
$0.5788 / $0.6600 Buy Now
DISTI # 3403.0163.11
Avnet Americas UMT 250 FUSE 500mA T - Bag (Alt: 3403.0163.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag 0
  • 500 $0.6624
  • 700 $0.6482
  • 1,200 $0.6297
  • 2,500 $0.6158
  • 5,000 $0.5926
  • 25,000 $0.5787
  • 50,000 $0.5649
$0.5649 / $0.6624 Buy Now
DISTI # 693-3403.0163.11
Mouser Electronics Surface Mount Fuses UMT 250 500mA 277V Slow RoHS: Compliant 1806
  • 1 $0.6600
  • 50 $0.6130
  • 100 $0.6120
$0.6120 / $0.6600 Buy Now
DISTI # 70159952
RS Fuse Time-Lag 10.1x3mm 0.5A 250VAC/VDC Ceramic Sn-Plt Cu Ends PCB/Surface Mnt | Schurter 3403.0163.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 500 $0.8100
  • 1,000 $0.7800
  • 2,000 $0.7700
$0.7700 / $0.8100 RFQ
Future Electronics UMT250 Series Time Lag 125 V 0.5 A Non Resettable Fuse AEC-Q200 & IATF 16949 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks Container: Bulk 0
Bulk
  • 100 $0.7250
  • 400 $0.6950
  • 1,000 $0.6700
  • 2,500 $0.6500
  • 4,000 $0.6250
$0.6250 / $0.7250 Buy Now
Onlinecomponents.com UMT 250 FUSE 500mA T RoHS: Compliant 3500 In Stock
  • 100 $0.8690
  • 300 $0.7100
  • 1,000 $0.6800
  • 2,500 $0.6340
  • 5,000 $0.6250
  • 7,500 $0.6100
  • 10,000 $0.6000
  • 15,000 $0.5910
$0.5910 / $0.8690 Buy Now
DISTI # 3403.0163.11
TME Fuse: fuse, time-lag, 500mA, 250VAC, 125VDC, SMD, ceramic, copper Min Qty: 1 1371
  • 1 $1.0770
  • 5 $0.6870
  • 20 $0.5540
  • 100 $0.4740
  • 500 $0.3980
$0.3980 / $1.0770 Buy Now
DISTI # FUSE6580
Rutronik UMT250 0.5A 250V SMT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag Stock DE - 9
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 100 $0.3256
  • 200 $0.3079
  • 400 $0.3049
  • 500 $0.3049
  • 1,000 $0.3019
$0.3019 / $0.3256 Buy Now
DISTI # 000000000002269026
Sager Surface Mount Fuses UMT 250 500mA 277V Slow Min Qty: 500 0
  • 500 $0.6614
  • 1,100 $0.6343
  • 2,200 $0.6173
  • 10,800 $0.5861
$0.5861 / $0.6614 Buy Now
DISTI # 3403.0163.11
Avnet Abacus UMT 250 FUSE 500mA T (Alt: 3403.0163.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 50G602
Bürklin Elektronik SMD-Fuse 3 x 10.1 mm, 500 mA, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0163.11 Min Qty: 1 9
  • 1 $0.3463
$0.3463 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 6
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
Master Electronics UMT 250 FUSE 500mA T RoHS: Compliant 3500 In Stock
  • 100 $0.8690
  • 300 $0.7100
  • 1,000 $0.6800
  • 2,500 $0.6340
  • 5,000 $0.6250
  • 7,500 $0.6100
  • 10,000 $0.6000
  • 15,000 $0.5910
$0.5910 / $0.8690 Buy Now

CAD Models for 3403.0163.11 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3403.0163.11 by Schurter Electronic Components

3403.0163.11
Schurter Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
9 Weeks
Samacsys Manufacturer
SCHURTER
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 100 A
Blow Characteristic
TIME LAG
Body Breadth
3 mm
Body Height
3 mm
Body Length or Diameter
10.1 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BAG
Pre-arcing Time-Min
10 ms
Rated Breaking Capacity
200 A
Rated Current
0.5 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
125 V
Reference Standard
AEC-Q200; CE; CQC; CSA; CUL; IEC; KTL; UKCA; UL; VDE
Surface Mount
YES
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 3403.0163.11
    Schurter Electronic Components
    Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
    VS

Related Parts for 3403.0163.11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3403.0163.11 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3403.0163.11 by Schurter Electronic Components

  • Please alert me when 3403.0163.11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3403.0163.11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3403.0163.11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3403.0163.11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3403.0163.11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3403.0163.11 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: