-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T | |
LPS5015-684MLC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PFL2015-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0938
|
Newark | Umt 250 Fuse T 100Ma L 250V Ac/Blister Reel |Schurter 3403.0156.24 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.8710 | Buy Now |
DISTI #
486-3864-1-ND
|
DigiKey | FUSE BRD MNT 100MA 250VAC 125VDC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88452 In Stock |
|
$0.5787 / $0.6600 | Buy Now |
DISTI #
3403.0156.24
|
Avnet Americas | UMT 250 FUSE 100mA T - Tape and Reel (Alt: 3403.0156.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5649 / $0.6624 | Buy Now |
DISTI #
693-3403.0156.24
|
Mouser Electronics | Surface Mount Fuses UMT 250 FUSE 100MA T RoHS: Compliant | 5555 |
|
$0.5780 / $0.6500 | Buy Now |
|
Future Electronics | UMT250 Series Time Lag 125 V 100 mA Non Resettable Fuse AEC-Q200 & IATF 16949 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5700 / $0.6100 | Buy Now |
|
Onlinecomponents.com | UMT 250 FUSE 100mA T RoHS: Compliant |
2859 In Stock 10000 Factory Stock |
|
$0.5670 / $0.6330 | Buy Now |
DISTI #
51613897
|
Verical | Fuse Chip Slow Blow Acting 0.1A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R Automotive AEC-Q200 VDE/cULus Min Qty: 2000 Package Multiple: 2000 Date Code: 1847 | Americas - 2000 |
|
$0.7592 / $0.8229 | Buy Now |
DISTI #
3403.0156.24
|
TME | Fuse: fuse, time-lag, 100mA, 250VAC, 125VDC, SMD, ceramic, 3x10.1mm Min Qty: 1 | 0 |
|
$0.4710 / $0.7910 | RFQ |
DISTI #
000000000003132524
|
Sager | Surface Mount Fuses UMT 250 FUSE 100MA T Min Qty: 1 | 18000 |
|
$0.5861 / $0.7123 | Buy Now |
DISTI #
3403.0156.24
|
Avnet Abacus | UMT 250 FUSE 100mA T (Alt: 3403.0156.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3403.0156.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3403.0156.24
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100 A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CE; CQC; CSA; CUL; IEC; KTL; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3403.0156.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3403.0156.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3404.2406.22 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3403.0156.24 vs 3404.2406.22 |