Part Details for 3403.0015.11 by Schurter Electronic Components
Overview of 3403.0015.11 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft |
Price & Stock for 3403.0015.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1953
|
Newark | Omf 250 Fuse F 800Ma L 250V Ac/Plastic Bag |Schurter 3403.0015.11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1100 | Buy Now |
DISTI #
486-2993-ND
|
DigiKey | FUSE BRD MNT 800MA 250VAC/VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$0.5616 / $1.2500 | Buy Now |
DISTI #
3403.0015.11
|
Avnet Americas | OMF 250 FUSE 800mA F - Bag (Alt: 3403.0015.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.7149 / $0.8383 | Buy Now |
DISTI #
693-3403.0015.11
|
Mouser Electronics | Surface Mount Fuses OMF 250V 800mA RoHS: Compliant | 0 |
|
$0.7140 / $1.2500 | Order Now |
DISTI #
70482100
|
RS | Fuse, Board Mount, 800MA, 250VAC/VDC | Schurter 3403.0015.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.8140 | Buy Now |
|
Onlinecomponents.com | OMF 250 FUSE 800mA F RoHS: Compliant | 0 |
|
$0.7680 / $0.9960 | Buy Now |
DISTI #
81705436
|
Verical | Fuse Chip Fast Acting 0.8A 250V SMD Solder Pad 11 X 4.6 X 3.9mm Thermoplastic Bag cULus RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2411 | Americas - 900 |
|
$0.5642 / $0.6190 | Buy Now |
DISTI #
000000000000283374
|
Sager | Surface Mount Fuses OMF 250V 800mA Min Qty: 500 | 0 |
|
$0.7418 / $0.8371 | Buy Now |
DISTI #
3403.0015.11
|
Avnet Abacus | OMF 250 FUSE 800mA F (Alt: 3403.0015.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3403.0015.11
3403.0015.11 CAD Models
3403.0015.11 Part Data Attributes
|
3403.0015.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3403.0015.11
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 250VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 4.6 mm | |
Body Height | 3.9 mm | |
Body Length or Diameter | 11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3403.0015.11
This table gives cross-reference parts and alternative options found for 3403.0015.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3403.0015.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3403.0015.24 | Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 250VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3403.0015.11 vs 3403.0015.24 |