Part Details for 34028 by HELUKABEL
Overview of 34028 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 34028
34028 CAD Models
34028 Part Data Attributes
|
34028
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
34028
HELUKABEL
Wire And Cable, 400 Conductor(s), 18AWG, 225V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | TELECOMMUNICATION | |
Approvals | CE; DIN; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | YES | |
Diameter | 51 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 400 | |
Operating Temperature-Max | 70 °C | |
Rated Voltage | 225 V | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |