Part Details for 340145-000 by TE Connectivity
Overview of 340145-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340145-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.1200 | Buy Now |
DISTI #
RYC55A6244-26-9-9CS2275
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A6244-26-9-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wire 26AWG 1.77mm White 600V RoHS: Compliant | 0 |
|
$2.1500 / $5.9000 | Buy Now |
DISTI #
RYC55A6244-26-9-9CS2275
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A6244-26-9-9CS2275 | 0 |
|
Buy Now | |
DISTI #
000000000006399526
|
Sager | Hook-up Wire 55A6244-26-9-9CS2275 Min Qty: 1 | 0 |
|
$2.4300 / $3.0300 | Buy Now |
|
Master Electronics | Wire 26AWG 1.77mm White 600V RoHS: Compliant | 0 |
|
$2.1500 / $5.9000 | Buy Now |