Part Details for 340107802B by C&K
Overview of 340107802B by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340107802B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH3137
|
Newark | 340107802B |C&k Components 340107802B Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.1600 | Buy Now |
DISTI #
611-340107802B
|
Mouser Electronics | D-Sub Contacts CONNECTOR RoHS: Compliant | 0 |
|
$3.7600 / $4.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 1 | 0 |
|
$5.3100 | Buy Now |
|
Onlinecomponents.com | D-Sub Contact - Female Socket - 25 / 26 / 28 AWG - Copper Alloy With Gold Plating - Crimp Termination. RoHS: Compliant |
925 In Stock |
|
$3.7600 / $7.2000 | Buy Now |
DISTI #
C252-8838-000H
|
TTI | D-Sub Contacts CONNECTOR RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$3.4600 / $3.8200 | Buy Now |
DISTI #
000000000005592192
|
Sager | D-Sub Contacts CONNECTOR Min Qty: 250 | 0 |
|
$2.8100 / $3.0100 | Buy Now |
|
Master Electronics | D-Sub Contact - Female Socket - 25 / 26 / 28 AWG - Copper Alloy With Gold Plating - Crimp Termination. RoHS: Compliant |
925 In Stock |
|
$3.7600 / $7.2000 | Buy Now |
Part Details for 340107802B
340107802B CAD Models
340107802B Part Data Attributes
|
340107802B
C&K
Buy Now
Datasheet
|
Compare Parts:
340107802B
C&K
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2.5 A | |
Terminal Length | 0.088 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 28 AWG |