Part Details for 340107702B25PF0 by C&K
Overview of 340107702B25PF0 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 340107702B25PF0
340107702B25PF0 CAD Models
340107702B25PF0 Part Data Attributes
|
340107702B25PF0
C&K
Buy Now
Datasheet
|
Compare Parts:
340107702B25PF0
C&K
25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 340107702B25PF0
This table gives cross-reference parts and alternative options found for 340107702B25PF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 340107702B25PF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR25P03 | Molex | Check for Price | D Microminiature Connector, 25 Contact(s), Male | 340107702B25PF0 vs MR25P03 |
340107701B25PYF0 | C&K | Check for Price | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | 340107702B25PF0 vs 340107701B25PYF0 |
BL25P06 | Molex | Check for Price | D Microminiature Connector, 25 Contact(s), Male | 340107702B25PF0 vs BL25P06 |
AL25P05 | Molex | Check for Price | D Microminiature Connector, 25 Contact(s), Male | 340107702B25PF0 vs AL25P05 |
340107702B25PYF0 | C&K | Check for Price | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | 340107702B25PF0 vs 340107702B25PYF0 |
340107702B25PEF0 | C&K | Check for Price | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | 340107702B25PF0 vs 340107702B25PEF0 |
AR25P02 | Molex | Check for Price | D Microminiature Connector, 25 Contact(s), Male | 340107702B25PF0 vs AR25P02 |
BR25P02 | Molex | Check for Price | D Microminiature Connector, 25 Contact(s), Male | 340107702B25PF0 vs BR25P02 |
AR25P07 | Molex | Check for Price | D Microminiature Connector, 25 Contact(s), Male | 340107702B25PF0 vs AR25P07 |