Part Details for 340107259BNMB by SOURIAU-SUNBANK
Results Overview of 340107259BNMB by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 340107259BNMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOG340107259BNMB
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 340107259BNMB
340107259BNMB CAD Models
340107259BNMB Part Data Attributes
|
340107259BNMB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
340107259BNMB
SOURIAU-SUNBANK
Connector Accessory, Backshell, Brass,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | UNDERPLATING THICKNESS (39) | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRASS | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | C |