Part Details for 340103101B18PFR116C by C&K
Overview of 340103101B18PFR116C by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 340103101B18PFR116C
340103101B18PFR116C CAD Models
340103101B18PFR116C Part Data Attributes
|
340103101B18PFR116C
C&K
Buy Now
Datasheet
|
Compare Parts:
340103101B18PFR116C
C&K
18 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MICROPIN | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 340103101B18PFR116C
This table gives cross-reference parts and alternative options found for 340103101B18PFR116C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 340103101B18PFR116C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB1-18PH038-L-10-4-FR022 | 18 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | 340103101B18PFR116C vs MTB1-18PH038-L-10-4-FR022 |
MTB1-18PL2-10-FR022 | 18 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | 340103101B18PFR116C vs MTB1-18PL2-10-FR022 |
MTB1-18PH038-AWG28-L-FR022 | 18 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | 340103101B18PFR116C vs MTB1-18PH038-AWG28-L-FR022 |
340103101B18PFR115 | 18 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | 340103101B18PFR116C vs 340103101B18PFR115 |
340103102B18PFR116C-4 | 18 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | 340103101B18PFR116C vs 340103102B18PFR116C-4 |
MTB1-18PH038-AWG28-L-10-FR022 | 18 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | 340103101B18PFR116C vs MTB1-18PH038-AWG28-L-10-FR022 |
MTB1-18PH011-01-FR022 | 18 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | 340103101B18PFR116C vs MTB1-18PH011-01-FR022 |
340103102B18PFR115-4 | 18 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | 340103101B18PFR116C vs 340103102B18PFR115-4 |
MTB1-18PBL57-L-FR022 | 18 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | 340103101B18PFR116C vs MTB1-18PBL57-L-FR022 |
MTB1-18PH011-AWG28-L-10-4-FR022 | 18 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | 340103101B18PFR116C vs MTB1-18PH011-AWG28-L-10-4-FR022 |