340102901B31PFR116
C&K
Description: D MICROMINIATURE CONNECTOR

Overview of 340102901B31PFR116 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 340102901B31PFR116 by C&K

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $425.0800
$425.0800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $291.2300
  • 3 $282.8600
  • 5 $278.6200
  • 10 $274.4400
  • 15 $270.3200
$270.3200 / $291.2300 Buy Now
DISTI # 000000000005954666
Sager D-Sub Standard Connectors Min Qty: 1 0
  • 1 $295.3700
  • 2 $286.9300
  • 5 $278.9600
  • 10 $267.8000
$267.8000 / $295.3700 Buy Now

CAD Models for 340102901B31PFR116 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 340102901B31PFR116 by C&K

340102901B31PFR116
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.308 inch
Body Depth
0.286 inch
Body Length
1.335 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
6 mΩ
Contact Style
RND PIN-SKT
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
69 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
#2-56 UNC
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
2.5 A
Reference Standard
UL
Shell Finish
NICKEL PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
31
UL Flammability Code
94V-0
Withdrawl Force-Min
4.3 N
Want to compare parts?
  1. 340102901B31PFR116
    C&K
    D MICROMINIATURE CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 340102901B31PFR116 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 340102901B31PFR116 by C&K

  • Please alert me when 340102901B31PFR116 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 340102901B31PFR116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 340102901B31PFR116 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 340102901B31PFR116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 340102901B31PFR116.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 340102901B31PFR116 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: